TE Connectivity Connector ZSFP+ Connector Female Surface Mount 4 Port 4189-Position, 2-2343522-0
- RS Stock No.:
- 786-607
- Mfr. Part No.:
- 2-2343522-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-607
- Mfr. Part No.:
- 2-2343522-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Orientation | Straight | |
| Number of Contacts | 4189 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | LCP | |
| Series | SFP56 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Product Type Connector | ||
Current 500mA | ||
Number of Ports 4 | ||
Orientation Straight | ||
Number of Contacts 4189 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material LCP | ||
Series SFP56 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly provides a compact, stacked design for High performance interconnectivity, ensuring reliable signal transmission for SFP28 applications. Its meticulous engineering accommodates specific thermal and electrical criteria for optimal functionality.
Cage type features a stacked design for space efficiency
Integrated connector supports a maximum data rate of 56 Gb/s
Designed for operation within a temperature range of -55 to 105 °C
Termination method employs through-hole press-fit technology for robust PCB integration
Low bromine and chlorine content confirms compliance with environmental standards
Related links
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position, 2170088-2
- TE Connectivity Connector ZSFP+ Connector Female Through Hole 24 Port 480-Position, 2227838-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
