TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- RS Stock No.:
- 476-828
- Distrelec Article No.:
- 304-55-599
- Mfr. Part No.:
- 2343522-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€226.82
(exc. VAT)
€278.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €226.82 | €56.705 |
*price indicative
- RS Stock No.:
- 476-828
- Distrelec Article No.:
- 304-55-599
- Mfr. Part No.:
- 2343522-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly with Integrated Connector | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked Cage Assembly is designed to meet the demanding needs of today's high-speed data applications. This cutting-edge solution seamlessly integrates an advanced connector configuration, optimised for signal integrity and high performance. With a compact .6mm centreline pitch, it caters to the intricacies of dense PCB layouts. Its robust construction guarantees reliable operation across a wide temperature range, ensuring it thrives in diverse environments. This assembly is particularly suited for pluggable I/O applications, providing versatility and ease of integration into existing systems. With its innovative EMI spring feature, it enhances electromagnetic interference containment, preserving data integrity.
Stacked design maximises space efficiency in dense connectivity situations
Compatible with SFP28 applications for expanded usage potential
Integrated connector simplifies installation and reduces assembly time
Includes a lightpipe for enhanced optical functionality
Availability of a dust cover for added protection against contaminants
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
