TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position
- RS Stock No.:
- 224-0646
- Mfr. Part No.:
- 2345214-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0646
- Mfr. Part No.:
- 2345214-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SFP Cage Assembly | |
| Form Factor | SFP | |
| Sub Type | Cage Assembly | |
| Termination Type | I/O Connectors | |
| Number of Ports | 6 | |
| Number of Contacts | 57 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Orientation | Straight | |
| Series | SFP56 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SFP Cage Assembly | ||
Form Factor SFP | ||
Sub Type Cage Assembly | ||
Termination Type I/O Connectors | ||
Number of Ports 6 | ||
Number of Contacts 57 | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Orientation Straight | ||
Series SFP56 | ||
Standards/Approvals No | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x6 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Pluggable I/O Product Type - Cage Assembly
EMI Containment Feature Type - EMI Springs
Pluggable I/O Applications - SFP-DD
Included Light pipe - No
Port Matrix Configuration - 1 x 6
Related links
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position, 2345214-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position, 2359845-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position, 2359845-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
