TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7

Subtotal (1 pack of 2 units)*

€227.34

(exc. VAT)

€279.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€227.34€113.67

*price indicative

RS Stock No.:
468-067
Distrelec Article No.:
304-54-954
Mfr. Part No.:
1-2007562-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly

Product Type

SFP Cage Assembly

Form Factor

SFP+

Number of Ports

12

Number of Contacts

240

Contact Material

Gold

Contact Plating

Gold Flash over Nickel

Housing Material

Nickel Silver

Series

SFP28

Standards/Approvals

China RoHS 2000 Directive MIIT Order No 53, 999, EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity SFP+ Cage Assembly with Integrated Connector is engineered for high-performance data transmission across communication systems. With its robust design, this assembly supports a .8 mm centreline, catering to superior signal integrity and streamlined integration into various applications. Its wide operating temperature range of -55 to 105 °C ensures reliable functionality in diverse environments. Ideal for modern networking needs, this component features easy compatibility with a range of pluggable I/O applications, making it a preferred choice for professionals seeking reliability and efficiency in their connectivity solutions. Built for versatility, the assembly integrates seamlessly with various setups, ensuring that signal transmission remains uninterrupted and efficient, protecting against EMI interference through thoughtfully designed internal/external EMI springs.

Designed for enhanced signal integrity

Cage material ensures durability and resistance to corrosion

Supports a high data rate for demanding applications

Configured for easy integration with existing setups

Lightpipe included for optimal signal visibility

Suitable for space constrained environments

UL Flammability Rating adds an extra layer of safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy