TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
224-0663
Mfr. Part No.:
2366031-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Product Type

SFP Cage Assembly

Termination Type

I/O Connectors

Form Factor

SFP

Current

500mA

Number of Ports

1

Number of Contacts

40

Orientation

Right Angle

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Nickel Plated Copper Alloy

Housing Material

Stainless Steel

Series

SFP56

Contact Gender

Female

Standards/Approvals

RoHS

The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.

Features elastomeric gaskets or springs for EMI containment

Offers heat sink and light pipe options

Stacked cages include an integrated high-speed connector

Pluggable I/O Product Type - Cage Assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy