Eaton xComfort KLV Series Pluggable Terminal Block, 178903 KSK-N

Subtotal (1 unit)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.44

*price indicative

RS Stock No.:
125-151
Mfr. Part No.:
178903 KSK-N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Current

63A

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

25mm²

Colour

Blue

Wire Connection Method

Plug-type

Voltage

400V

Standards/Approvals

RoHS

Depth

17mm

Width

55mm

Length

19.5mm

Series

xComfort KLV

COO (Country of Origin):
DE
The Eaton KSK combination plug-in terminal is mounted on a support and features a N configuration, ensuring secure and efficient electrical connections.

RoHS compliant

IP2X protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy