Eaton xComfort KLV Series Pluggable Terminal Block, 178904 KSK-PE
- RS Stock No.:
- 125-153
- Mfr. Part No.:
- 178904 KSK-PE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.44 |
*price indicative
- RS Stock No.:
- 125-153
- Mfr. Part No.:
- 178904 KSK-PE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 63A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 25mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 19.5mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 63A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 25mm² | ||
Connector Gender Female | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Depth 19.5mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Eaton combination plug-in terminal, mounted on support, is designed specifically for PE (polyethylene) connections, providing reliable electrical connectivity in various applications.
RoHS compliant
IP2X protection rated
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block, 178902 KSK-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178899 KSK-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178903 KSK-N
- Eaton xComfort KLV Series Pluggable Terminal Block, 178898 KSK-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178901 KSK-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178900 KSK-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
