Eaton xComfort KLV Series Pluggable Terminal Block, 178900 KSK-3N/1N-KLV
- RS Stock No.:
- 124-947
- Mfr. Part No.:
- 178900 KSK-3N/1N-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.24
(exc. VAT)
€34.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.24 |
*price indicative
- RS Stock No.:
- 124-947
- Mfr. Part No.:
- 178900 KSK-3N/1N-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Plug-type | |
| Length | 40.5mm | |
| Depth | 21mm | |
| Series | xComfort KLV | |
| Width | 247mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Plug-type | ||
Length 40.5mm | ||
Depth 21mm | ||
Series xComfort KLV | ||
Width 247mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton KSK combination plug-in terminal is mounted on a support and features a N/N configuration, ensuring secure and efficient electrical connections.
RoHS compliant
IP2X protection rated
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178899 KSK-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178902 KSK-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178898 KSK-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178901 KSK-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178903 KSK-N
- Eaton xComfort KLV Series Pluggable Terminal Block, 178904 KSK-PE
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
