WAGO, 711, 7 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-187
- RS Stock No.:
- 223-340
- Mfr. Part No.:
- 711-187
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€224.22
(exc. VAT)
€275.79
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €224.22 | €4.484 |
*price indicative
- RS Stock No.:
- 223-340
- Mfr. Part No.:
- 711-187
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block sets a new benchmark in connectivity, designed for high performance and reliability. Featuring a 7 pole CAGE CLAMP connection, it ensures secure and efficient conductor connection, making it ideal for various applications. Boasting an eye catching orange colour, this terminal block not only meets aesthetic preferences but also stands out in any electrical assembly. With a robust rating of up to 800 V and a current capacity of 25 A, it caters to demanding electrical environments.
Constructed from durable polyamide for longevity and resilience
Rated for high voltage and current applications ensuring versatility
Complies with RoHS standards ensuring environmental responsibility
Includes comprehensive documentation for easy installation and compliance
Backed by robust approvals and certificates from recognised industry bodies
Rated for high voltage and current applications ensuring versatility
Complies with RoHS standards ensuring environmental responsibility
Includes comprehensive documentation for easy installation and compliance
Backed by robust approvals and certificates from recognised industry bodies
Related links
- WAGO 7 Way Pluggable Terminal Block 711-177
- WAGO 4 Way Pluggable Terminal Block 711-134
- WAGO 5 Way Pluggable Terminal Block 711-185
- WAGO 10 Way Pluggable Terminal Block 711-160
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 8 Way Pluggable Terminal Block 711-178
