WAGO 711 Series Pluggable Terminal Block, 8-Contact, 2 Row, 711-178
- RS Stock No.:
- 223-803
- Mfr. Part No.:
- 711-178
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.94 | €5.139 |
*price indicative
- RS Stock No.:
- 223-803
- Mfr. Part No.:
- 711-178
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 80V | |
| Width | 6mm | |
| Depth | 23.5mm | |
| Series | 711 | |
| Standards/Approvals | UL 1059, EN 60998, C22.2 No. 158 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 80V | ||
Width 6mm | ||
Depth 23.5mm | ||
Series 711 | ||
Standards/Approvals UL 1059, EN 60998, C22.2 No. 158 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is engineered for exceptional performance in electrical connections, offering an 8 pole configuration designed to enhance reliability and efficiency. Harnessing the innovative CAGE CLAMP connection technology, this product ensures secure and quick integration for conductors, making it an ideal choice for various applications. With its distinctive orange colour, it not only stands out aesthetically but also maintains a strong commitment to safety with robust material structures.
Designed for quick and tool free installation
Manufactured in accordance with strict international standards
Provides excellent electrical insulation and protection
Complies with RoHS regulations for environmental safety
Includes detailed documentation for straightforward installation
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-188
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
