WAGO 711 Series Pluggable Terminal Block, 10-Contact, 2 Row, 711-160
- RS Stock No.:
- 223-793
- Mfr. Part No.:
- 711-160
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€96.17
(exc. VAT)
€118.29
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.17 | €6.411 |
*price indicative
- RS Stock No.:
- 223-793
- Mfr. Part No.:
- 711-160
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 711 | |
| Width | 75mm | |
| Standards/Approvals | EN 60998, UL 1059, C22.2 No. 158 | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Series 711 | ||
Width 75mm | ||
Standards/Approvals EN 60998, UL 1059, C22.2 No. 158 | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is a highly versatile solution designed for reliable electrical connections. With a robust design featuring CAGE CLAMP technology, this product ensures secure connections for conductors, making installation straightforward and efficient. Its sleek grey exterior not only provides an attractive aesthetic but also incorporates high quality materials designed for durability and performance.
Compact dimensions enhance flexibility for installation in confined spaces
Manufactured from premium polyamide for improved heat resistance and longevity
Compliant with RoHS ensuring environmentally responsible production
Exceptional flammability class rating as per UL94 V0 for enhanced safety
Lightweight construction simplifies handling and installation procedures
International certifications provide confidence in quality and reliability
Multiple connection types available to suit diverse wiring configurations
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-190
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-140
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
