WAGO 711 Series Pluggable Terminal Block, 9-Contact, 2 Row, 711-189
- RS Stock No.:
- 223-343
- Mfr. Part No.:
- 711-189
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€86.36
(exc. VAT)
€106.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €86.36 | €5.757 |
*price indicative
- RS Stock No.:
- 223-343
- Mfr. Part No.:
- 711-189
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 80V | |
| Standards/Approvals | C22.2 No. 158, EN 60998, UL 1059 | |
| Series | 711 | |
| Width | 67.5mm | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 80V | ||
Standards/Approvals C22.2 No. 158, EN 60998, UL 1059 | ||
Series 711 | ||
Width 67.5mm | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is an innovative component designed for seamless connectivity in diverse electrical systems. Featuring a 9 pole design, it utilises CAGE CLAMP technology, which ensures reliable and simple connections for conductors. The eye catching orange colour not only enhances visibility but also conforms to strict safety and compliance standards. This robust terminal block is built to withstand challenging environments, rated for overvoltage category III and pollution degree 3, making it an ideal choice for a variety of applications.
Compact dimensions make it suitable for applications with limited space
Lightweight design ensures ease of installation and handling
Constructed from high quality materials for enhanced durability
Complies with RoHS standards reflecting commitment to environmental responsibility
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
