Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102703 BPZ-KB-6/125-ALU
- RS Stock No.:
- 248-727
- Mfr. Part No.:
- 102703 BPZ-KB-6/125-ALU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 248-727
- Mfr. Part No.:
- 102703 BPZ-KB-6/125-ALU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Length | 46.3mm | |
| Standards/Approvals | UL 1059, IEC 60 947 -7 -1 | |
| Series | xEnergy | |
| Depth | 73.8mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Length 46.3mm | ||
Standards/Approvals UL 1059, IEC 60 947 -7 -1 | ||
Series xEnergy | ||
Depth 73.8mm | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system offers a reliable and versatile solution for low voltage switchgear applications. This terminal block accommodates a single pole and supports a substantial amperage rating of 125 A, making it ideal for various electrical installations. Its robust design, incorporating materials like brass and PA66, ensures durability and longevity even in demanding environments. The compact size, optimised for flush and surface mounting, allows for efficient use of space while maintaining high functionality. Compliance with IEC and UL standards underlines its safety and reliability, proving it to be an excellent choice for both professional contractors and DIY enthusiasts seeking efficiency in power distribution. With features designed to simplify installation and maintenance, this product represents a harmonious blend of performance and innovation.
Compact design enables space-saving installations
Universal mounting position enhances flexibility
Constructed with high-quality materials for enhanced durability
Retrofitting capabilities simplify integration into existing systems
Conforms to RoHS standards for environmental safety
Adequate torque ratings ensure secure connections
Designed for both single and multi-wire terminal capacities
Zinc-plated screws provide added corrosion resistance
Allows for regular maintenance with easily retightenable connections
Light grey housing colour offers a discreet appearance
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102717 BPZ-KB-6/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
