Molex Eurostyle Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 395021014
- RS Stock No.:
- 323-672
- Distrelec Article No.:
- 303-80-994
- Mfr. Part No.:
- 395021014
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
In Stock
- Plus 5,615 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.96 |
| 10 + | €2.83 |
*price indicative
- RS Stock No.:
- 323-672
- Distrelec Article No.:
- 303-80-994
- Mfr. Part No.:
- 395021014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Series | Eurostyle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Series Eurostyle | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 3.5mm Pitch Euro style Right-Angle PCB Header that has 14 Circuits.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Eurostyle Series Pluggable Terminal Block 3.5 mm Pitch 395000010
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607620000
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch 1605190000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604590000
- Phoenix Contact FK-MPT 0.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914056
- Phoenix Contact FK-MCP 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940211
