Amphenol Industrial OQ02545 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, OQ0254510000G
- RS Stock No.:
- 446-339
- Mfr. Part No.:
- OQ0254510000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.10
View bulk pricing optionsSubtotal (1 unit)*
€0.12
(exc. VAT)
€0.15
(inc. VAT)
In Stock
- Plus 908 unit(s) shipping from 09 November 2026
- Plus 2,400 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.12 | - |
| 10 - 24 | €0.11 | €0.10 |
| 25 + | €0.10 | €0.50 |
*price indicative
- RS Stock No.:
- 446-339
- Mfr. Part No.:
- OQ0254510000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Series | OQ02545 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Orientation Straight | ||
Series OQ02545 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ02545 Series Pluggable Terminal Block 5 mm Pitch, OQ0254500000G
- Amphenol Industrial ET0201500000G Series Pluggable Terminal Block 5 mm Pitch, ET0201500000G
- Amphenol Industrial OQ0270510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0270510000G
- Amphenol Industrial TJ0251530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0251530000G
- Amphenol Industrial TS02515A0000G Series Pluggable Terminal Block 5 mm Pitch, TS02515A0000G
- Amphenol Industrial TJ0271500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0271500000G
- Amphenol Industrial OQ0254000000G Series Pluggable Terminal Block 5 mm Pitch, OQ0254000000G
- Amphenol Industrial OQ02715 Series Pluggable Terminal Block 5 mm Pitch, OQ0271510000G
