Amphenol Industrial ET0201500000G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, ET0201500000G
- RS Stock No.:
- 446-347
- Mfr. Part No.:
- ET0201500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€1.00
(exc. VAT)
€1.23
(inc. VAT)
In Stock
- Plus 985 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.00 | - |
| 10 + | €0.92 | 7% |
*price indicative
- RS Stock No.:
- 446-347
- Mfr. Part No.:
- ET0201500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | ET0201500000G | |
| Standards/Approvals | C US, TUV | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Orientation Straight | ||
Voltage 300V | ||
Series ET0201500000G | ||
Standards/Approvals C US, TUV | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of nickel-plated brass for durability and corrosion resistance. It features a zinc-plated steel terminal screw and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
32 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0251530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0251530000G
- Amphenol Industrial TS02515A0000G Series Pluggable Terminal Block 5 mm Pitch, TS02515A0000G
- Amphenol Industrial OQ0254000000G Series Pluggable Terminal Block 5 mm Pitch, OQ0254000000G
- Amphenol Industrial OQ0270510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0270510000G
- Amphenol Industrial OQ02545 Series Pluggable Terminal Block 5 mm Pitch, OQ0254500000G
- Amphenol Industrial TJ0271500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0271500000G
- Amphenol Industrial OQ02545 Series Pluggable Terminal Block 5 mm Pitch, OQ0254510000G
- Amphenol Industrial OQ02715 Series Pluggable Terminal Block 5 mm Pitch, OQ0271510000G
