Amphenol Industrial OQ03325 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, OQ0332500000G
- RS Stock No.:
- 446-343
- Mfr. Part No.:
- OQ0332500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€0.14
(exc. VAT)
€0.17
(inc. VAT)
In Stock
- Plus 2,147 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.14 | - |
| 10 - 24 | €0.13 | 7% |
| 25 + | €0.11 | 21% |
*price indicative
- RS Stock No.:
- 446-343
- Mfr. Part No.:
- OQ0332500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ03325 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ03325 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0332510000G
- Amphenol Industrial TS03315B0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS03315B0000G
- Amphenol Industrial TJ0331530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0331530000G
- Amphenol Industrial TS02315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315A0000G
- Amphenol Industrial TJ0431530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0431530000G
- Amphenol Industrial TJ0631530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0631530000G
- Amphenol Industrial OQ0632500000G Series Pluggable Terminal Block 3.81 mm Pitch, OQ0632500000G
- Amphenol Industrial TJ0531530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0531530000G
