Amphenol Industrial TJ0451530000G Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, TJ0451530000G
- RS Stock No.:
- 446-344
- Mfr. Part No.:
- TJ0451530000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
In Stock
- 2,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.86 |
| 10 - 24 | €0.80 |
| 25 + | €0.70 |
*price indicative
- RS Stock No.:
- 446-344
- Mfr. Part No.:
- TJ0451530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 20A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ0451530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 20A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ0451530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ04545 Series Pluggable Terminal Block 5 mm Pitch, OQ0454500000G
- Amphenol Industrial OQ04125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0412510000G
- Amphenol Industrial TJ0411530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0411530000G
- Amphenol Industrial OQ04325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0432500000G
- Amphenol Industrial TS04115A0000G Series Pluggable Terminal Block 3.5 mm Pitch, TS04115A0000G
- Amphenol Industrial KD0410500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0410500000G
- Amphenol Industrial TS04315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS04315A0000G
- Amphenol Industrial TJ0431530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0431530000G
