Amphenol Industrial OQ04545 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, OQ0454500000G
- RS Stock No.:
- 446-512
- Mfr. Part No.:
- OQ0454500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€0.21
(exc. VAT)
€0.26
(inc. VAT)
In Stock
- 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.21 | - |
| 10 - 24 | €0.20 | 4% |
| 25 + | €0.18 | 14% |
*price indicative
- RS Stock No.:
- 446-512
- Mfr. Part No.:
- OQ0454500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ04545 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ04545 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0451530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0451530000G
- Amphenol Industrial OQ04125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0412510000G
- Amphenol Industrial TJ0411530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0411530000G
- Amphenol Industrial OQ04325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0432500000G
- Amphenol Industrial TS04115A0000G Series Pluggable Terminal Block 3.5 mm Pitch, TS04115A0000G
- Amphenol Industrial KD0410500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0410500000G
- Amphenol Industrial TS04315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS04315A0000G
- Amphenol Industrial TJ0431530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0431530000G
