Amphenol Industrial TS04315A0000G Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, TS04315A0000G
- RS Stock No.:
- 446-359
- Mfr. Part No.:
- TS04315A0000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.61 | - |
| 10 + | €0.56 | 8% |
*price indicative
- RS Stock No.:
- 446-359
- Mfr. Part No.:
- TS04315A0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | TS04315A0000G | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series TS04315A0000G | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0431530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0431530000G
- Amphenol Industrial OQ04325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0432500000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798550000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969950000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971590000
