Amphenol Industrial TJ1031530000G Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, TJ1031530000G
- RS Stock No.:
- 446-363
- Mfr. Part No.:
- TJ1031530000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€1.43
(exc. VAT)
€1.76
(inc. VAT)
In Stock
- 1,631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.43 | - |
| 10 - 24 | €1.32 | €1.10 |
| 25 + | €1.16 | €6.75 |
*price indicative
- RS Stock No.:
- 446-363
- Mfr. Part No.:
- TJ1031530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ1031530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ1031530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TS10315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS10315A0000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798820000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970130000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1793010000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798610000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792830000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
