Amphenol Industrial TS10315A0000G Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, TS10315A0000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.56

(exc. VAT)

€1.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,986 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.56
10 +€1.44

*price indicative

RS Stock No.:
446-398
Mfr. Part No.:
TS10315A0000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Orientation

Straight

Voltage

300V

Standards/Approvals

No

Series

TS10315A0000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy