Amphenol Industrial TJ0611530000G Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, TJ0611530000G
- RS Stock No.:
- 446-508
- Mfr. Part No.:
- TJ0611530000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
Temporarily out of stock
- 4,174 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.90 | - |
| 10 - 24 | €0.84 | €0.60 |
| 25 + | €0.73 | €4.25 |
*price indicative
- RS Stock No.:
- 446-508
- Mfr. Part No.:
- TJ0611530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ0611530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ0611530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ06125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0612500000G
- Amphenol Industrial KD0610500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0610500000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605110000
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604510000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607080000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607540000
