Amphenol Industrial OQ06125 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, OQ0612500000G
- RS Stock No.:
- 446-505
- Mfr. Part No.:
- OQ0612500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.24
(exc. VAT)
€0.30
(inc. VAT)
In Stock
- 1,405 unit(s) ready to ship from another location
- Plus 1,560 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.24 |
| 10 - 24 | €0.22 |
| 25 + | €0.19 |
*price indicative
- RS Stock No.:
- 446-505
- Mfr. Part No.:
- OQ0612500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ06125 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ06125 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial KD0610500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0610500000G
- Amphenol Industrial TJ0611530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0611530000G
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953758
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605110000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604510000
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- Phoenix Contact MCDNV 1.5/6-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952827
