TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1-1986692-1
- RS Stock No.:
- 468-062
- Distrelec Article No.:
- 304-57-944
- Mfr. Part No.:
- 1-1986692-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€327.04
(exc. VAT)
€402.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €327.04 | €21.803 |
*price indicative
- RS Stock No.:
- 468-062
- Distrelec Article No.:
- 304-57-944
- Mfr. Part No.:
- 1-1986692-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 11 Position PCB Terminal Block is designed for efficient wire-to-board connections, featuring a compact 3.5 mm centerline for enhanced integration into electronic designs. This connector boasts a vertical orientation and 180° wire entry angle, ensuring optimal use of space while maintaining accessibility for wiring. It accommodates a wide range of wire sizes, making it ideal for various applications within power and signal circuits. With robust build quality and materials, it ensures reliability and longevity, which are critical for maintaining the integrity of connections in demanding environments.
Facilitates quick and easy assembly with its push-in, spring terminal termination method
Constructed from durable PA 66 housing material for enhanced protection
Accommodates multiple wire sizes between 30 and 14 AWG for versatile applications
Features low halogen content, underscoring an environmentally conscious design
Designed with a side stackable configuration for efficient use of board space
Offers a high current rating of 11 A, supporting robust performance in power applications
Complies with EU RoHS and REACH regulations, assuring sustainability
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1-1986692-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
