TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1-284041-1
- RS Stock No.:
- 526-367
- Distrelec Article No.:
- 304-57-976
- Mfr. Part No.:
- 1-284041-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€243.47
(exc. VAT)
€299.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €243.47 | €12.174 |
*price indicative
- RS Stock No.:
- 526-367
- Distrelec Article No.:
- 304-57-976
- Mfr. Part No.:
- 1-284041-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 11 Position PCB Terminal Block is designed for efficient wire-to-board connectivity, catering to a range of applications requiring reliable performance. Its robust construction accommodates various wire sizes, ensuring versatility for differing project demands. With a consistent 5.08 mm centreline and 90° wire entry angle, it simplifies installation while maintaining integrity under operational stress. Rated for 300 VAC, this terminal block conforms to stringent standards, guaranteeing safety and reliability. It is ideal for both power and signal applications, making it a dependable choice for engineers and designers alike.
The vertical orientation promotes efficient use of space on PCB layouts
Constructed from high-quality materials to ensure durability and longevity
Nickel-plated screws enhance secure mechanical attachment
Designed with low halogen content, aligning with environmental compliance
Side stackable configuration allows for custom arrangements in dense installations
Meets various international standards for enhanced safety and compliance
Flexible wire entry accommodates both standard and innovative wiring methods
The green colour aids in quick visual identification during assembly and installation
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-1546122-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284041-5
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
