TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1-2305909-1
- RS Stock No.:
- 477-044
- Distrelec Article No.:
- 304-58-978
- Mfr. Part No.:
- 1-2305909-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€389.00
(exc. VAT)
€478.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €389.00 | €7.78 |
*price indicative
- RS Stock No.:
- 477-044
- Distrelec Article No.:
- 304-58-978
- Mfr. Part No.:
- 1-2305909-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB Parallel Plug offers a robust solution for applications that demand reliability and performance in tight spaces. With a 5.0mm pitch and 11 positions, it ensures a secure connection while maintaining a low-profile design ideal for space-constrained environments. This connector is particularly well-suited for high-density applications, facilitating seamless integration into various electronic systems. Its enduring construction and advanced materials underscore its durability, making it a key component in achieving long-term operational efficiency. As part of a comprehensive connectivity solution, this plug assures compatibility with a wide range of TE products, providing flexibility for diverse applications.
Designed for high-density environments, optimising space usage
Durable construction assures longevity and reliability under various conditions
Low halogen content supports environmentally conscious initiatives
Meets stringent compliance standards for hazardous substances
Facilitates quick and easy installation, reducing downtime
Offers a secure connection that enhances overall system performance
Compatible with TE's extensive range of products for seamless integration
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986692-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-1546122-1
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 1-2305909-0
