TE Connectivity Buchanan Series Pluggable Terminal Block, 23-Contact, 5.08 mm Pitch, 1 Row, 2-2342084-3
- RS Stock No.:
- 468-300
- Distrelec Article No.:
- 304-59-424
- Mfr. Part No.:
- 2-2342084-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€268.48
(exc. VAT)
€330.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €268.48 | €89.493 |
*price indicative
- RS Stock No.:
- 468-300
- Distrelec Article No.:
- 304-59-424
- Mfr. Part No.:
- 2-2342084-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 23 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 23 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity high-performance terminal block is designed to provide reliable wire-to-board connections in a compact form factor. Built with a robust construction, it features vertical orientation, making it ideal for space-constrained applications. The terminal block ensures a secure attachment to printed circuit boards and is particularly suited for power and signal circuit applications. With a centerline pitch of 5.08 mm, this product facilitates versatile integration across various projects. Its superior electrical characteristics and compliance with international directives underscore its reliability and commitment to safety, drawing on expertise from TE Connectivity's extensive history in connectors and terminals.
Offers enhanced wire protection to maintain connection integrity
Utilizes high-temperature polyamide housing for durability
Features a fully shrouded header type for increased safety during operation
Provides through-hole solder termination for secure mounting
Ensures compatibility with a range of connectors and terminal blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-2342076-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-3
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500023
- Phoenix Contact MSTBC 2.5/23-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809718
- Phoenix Contact MSTBC 2.5/23-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809941
- Phoenix Contact FKC 2.5/23-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1714485
- Phoenix Contact SMSTB 2.5/23-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707858
- Phoenix Contact MSTB 2.5/23-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757226
