TE Connectivity Buchanan Series Pluggable Terminal Block, 23-Contact, 3.5 mm Pitch, 1 Row, 2-2342076-3
- RS Stock No.:
- 481-429
- Distrelec Article No.:
- 304-59-417
- Mfr. Part No.:
- 2-2342076-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€228.41
(exc. VAT)
€280.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €228.41 | €76.137 |
*price indicative
- RS Stock No.:
- 481-429
- Distrelec Article No.:
- 304-59-417
- Mfr. Part No.:
- 2-2342076-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 23 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 23 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 23 Position PCB Terminal Block is designed to facilitate seamless connections in electronic circuits. Ideal for wire-to-board applications, this terminal block features a right-angle orientation for easy integration into compact spaces. Engineered with a robust construction in high-temperature polyamide, it can withstand operating temperatures ranging from -40 to 105 °C, ensuring reliable performance even in demanding conditions. This terminal block embraces modern design with a 3.5 mm centerline that optimizes space utilization on your printed circuit board, providing an effective solution for diverse electrical needs. Its fully shrouded header type enhances safety by minimizing the risk of unintentional contact, making it suitable for various power and signal applications. With a current rating of up to 11 A, this component combines versatility with strength, catering to both industrial and consumer electronics.
Fully shrouded design enhances safety and reliability
Right angle configuration enables efficient space management
Constructed from high-temperature polyamide for durability
Capable of operating within a wide temperature range
Optimized 3.5 mm centerline facilitates compact circuit layouts
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-2342076-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 2-2342084-3
- Phoenix Contact PST 1.0/23-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737226
- Phoenix Contact PST 1.0/ 23-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1945300
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342076-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342076-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-1986693-0
