TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1986718-5
- RS Stock No.:
- 468-969
- Distrelec Article No.:
- 304-59-252
- Mfr. Part No.:
- 1986718-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€324.04
(exc. VAT)
€398.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €324.04 | €2.16 |
*price indicative
- RS Stock No.:
- 468-969
- Distrelec Article No.:
- 304-59-252
- Mfr. Part No.:
- 1986718-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 16.9mm | |
| Depth | 16.5mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 16.9mm | ||
Depth 16.5mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections, making it an indispensable component for your electronic applications. With a compact 3.5 mm centreline, it facilitates efficient layout while accommodating a wire size range of 14 to 26 AWG, ensuring versatility across various projects. Crafted from durable polyamide housing, this terminal block is built for longevity and reliability, able to withstand operating temperatures from -40 to 110 °C. The integration of tin-plated copper alloy contacts ensures excellent conductivity and durability, providing peace of mind over time. Ideal for board mounting, the unshrouded header design allows for easy access and handling, meeting the needs of modern electronics.
5 Position configuration supports multiple connections in a compact form
Designed for optimal performance in wire-to-board systems
Vertical orientation ensures efficient use of space in assembly
Push-in termination method simplifies installation and enhances reliability
Low halogen content contributes to environmentally friendly design
Wave solder capability accommodates high-temperature soldering processes effortlessly
Compatible with a range of applications, enhancing design flexibility
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-5
