TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 2342077-7
- RS Stock No.:
- 470-974
- Distrelec Article No.:
- 304-59-584
- Mfr. Part No.:
- 2342077-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€231.91
(exc. VAT)
€285.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €231.91 | €23.191 |
*price indicative
- RS Stock No.:
- 470-974
- Distrelec Article No.:
- 304-59-584
- Mfr. Part No.:
- 2342077-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is engineered for optimal performance in wire-to-board applications. With a compact 3.81 mm centerline and a right-angle orientation, this connector facilitates seamless integration onto printed circuit boards. Its robust design supports an impressive operating voltage of 300 VAC and a contact current rating of 11 A, making it suitable for a variety of power and signal circuits. Constructed from high-temperature polyamide, this terminal block boasts exceptional durability and resilience in diverse operating conditions, ranging from -40 to 105 °C. Additionally, its fully shrouded header type ensures reliable connections and protects against accidental disconnections, making it an ideal choice for demanding electrical environments.
Fully shrouded header type enhances connection reliability
High-temperature polyamide housing withstands rigorous conditions
Side stackable configuration optimizes space utilization on PCB
Compliant with EU regulations for RoHS and REACH, ensuring eco-friendliness
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2342077-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986375-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342077-4
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342078-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
