TE Connectivity Buchanan Series PCB Terminal Block, 20-Contact, 3.81 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 474-768
- Distrelec Article No.:
- 304-59-418
- Mfr. Part No.:
- 2-2342077-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€317.94
(exc. VAT)
€391.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.94 | €79.485 |
*price indicative
- RS Stock No.:
- 474-768
- Distrelec Article No.:
- 304-59-418
- Mfr. Part No.:
- 2-2342077-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 20 Position PCB Terminal Block is an ideal solution for wire-to-board applications, boasting a robust design for reliable electrical connections. With its fully shrouded header type and right-angle orientation, it integrates seamlessly into various PCB layouts, providing a compact yet effective solution for power and signal distribution. Crafted from high-temperature polyamide, this terminal block ensures durability and longevity even in demanding environments. The intelligent stacking configuration allows for side stackable mounting, optimising space on the PCB while maintaining ease of access. Designed with a focus on efficiency, this connector accommodates a broad range of temperatures, making it suitable for diverse operational conditions.
Robust construction ensures long term durability under various conditions
Optimised design allows for efficient utilisation of PCB space
Accommodates a wide operating temperature range for versatile applications
Compatible with standard board mounting techniques for ease of integration
Features tin plated contacts for improved conductivity and performance
Low halogen materials support environmentally conscious designs
Suitable for both power distribution and signal applications
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
