TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1986720-8
- RS Stock No.:
- 478-463
- Distrelec Article No.:
- 304-59-259
- Mfr. Part No.:
- 1986720-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€215.26
(exc. VAT)
€264.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.26 | €14.351 |
*price indicative
- RS Stock No.:
- 478-463
- Distrelec Article No.:
- 304-59-259
- Mfr. Part No.:
- 1986720-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Length | 30.48mm | |
| Standards/Approvals | UL, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 26.67mm | |
| Series | Buchanan | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Length 30.48mm | ||
Standards/Approvals UL, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Width 26.67mm | ||
Series Buchanan | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block offers a robust solution for wire-to-board connections, making it an ideal choice for modern circuit applications. Designed to accommodate 30 to 14 AWG wire sizes and featuring a compact 3.81 mm centreline, this plug-type connector ensures efficient space utilisation on printed circuit boards. With its 180° wire entry angle, the terminal block facilitates straightforward installation and enhanced accessibility. Built for durability, the component is rated for operation at up to 300 VAC, ensuring reliable performance across a broad range of applications. The vibrant green housing not only adds a touch of visual appeal but also signifies its high-quality construction, while the orange lever enhances usability. Additionally, the terminal block is compliant with major regulatory directives, which underscore its reliability and safety in electrical applications.
Compact design optimises space on PCBs
Allows for a broad range of wire sizes for versatile use
180° wire entry angle simplifies installation
Constructed with high-quality materials for longevity
Complies with EU RoHS and REACH regulations for safety
Vertical orientation makes it suitable for various layouts
Side stackable configuration supports efficient space management
Offers good current rating for effective power distribution
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-1986722-2
