TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.048 mm Pitch, 1 Row, 1986722-5
- RS Stock No.:
- 474-434
- Distrelec Article No.:
- 304-59-263
- Mfr. Part No.:
- 1986722-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 35 units)*
€235.90
(exc. VAT)
€290.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €235.90 | €6.74 |
*price indicative
- RS Stock No.:
- 474-434
- Distrelec Article No.:
- 304-59-263
- Mfr. Part No.:
- 1986722-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.048mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Width | 15.24mm | |
| Standards/Approvals | UL | |
| Depth | 20.75mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.048mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Width 15.24mm | ||
Standards/Approvals UL | ||
Depth 20.75mm | ||
Length 19.05mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 Position PCB Terminal Block is engineered for optimised wire-to-board connections, providing efficiency in both power and signal applications. This innovative product boasts a 3.81 mm centreline, allowing for compact arrangements in circuit designs while supporting wire sizes from 30 to 14 AWG. With its single-row configuration and 180° wire entry angle, installation is notably simplified. The terminal block is designed to withstand operating voltages of up to 300 VAC, ensuring reliability in various environments. Its robust construction features low halogen materials, making it compliant with stringent environmental standards, while the vertical orientation accommodates versatile mounting options, perfect for a range of applications. This product is your go-to solution for enhanced connectivity and compliance in your electrical projects.
Constructed with a durable PA 66 housing material for long-lasting performance
Lever colour in vibrant orange for easy identification during installation
Push-in spring terminal method ensures a secure and reliable wire connection
Side stackable design enables efficient use of space in multi-connector setups
Operating temperature range from -40 to 65 °C ensures versatility in harsh conditions
Packaged in boxes with a quantity of 150 for convenient bulk purchasing
Tin plating on contact mating area enhances conductivity and reduces corrosion
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-5
