TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1986722-2
- RS Stock No.:
- 474-433
- Distrelec Article No.:
- 304-59-260
- Mfr. Part No.:
- 1986722-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 90 units)*
€239.34
(exc. VAT)
€294.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.34 | €2.659 |
*price indicative
- RS Stock No.:
- 474-433
- Distrelec Article No.:
- 304-59-260
- Mfr. Part No.:
- 1986722-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Length | 7.62mm | |
| Depth | 20.75mm | |
| Series | Buchanan | |
| Width | 3.81mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Length 7.62mm | ||
Depth 20.75mm | ||
Series Buchanan | ||
Width 3.81mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block is engineered for seamless wire-to-board connectivity, making it an ideal solution for intricate electronic applications. This compact and efficient plug design ensures a reliable connection while facilitating various wire gauge sizes, accommodating the diverse needs of modern circuitry. With a layout optimised for 3.81 mm centreline pitch, this terminal block combines robustness with user-friendly functionality, ensuring ease of installation and exceptional performance in demanding conditions. Its 180° wire entry angle maximises space efficiency, allowing for convenient access in confined spaces, while the durable housing materials provide lasting protection against wear and environmental factors. This terminal block not only meets safety standards but also complies with important environmental directives, making it a conscientious choice for eco-friendly projects.
Optimised design for a reliable wire-to-board connection
Compact size allows for use in space-constrained environments
Durable construction ensures longevity and performance under various conditions
User-friendly installation for quick setup and maintenance
Supports multiple wire gauges, providing versatility in applications
Compliant with EU regulations for environmental safety and integrity
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.048 mm Pitch 1986722-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284507-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-2
