TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1986722-6
- RS Stock No.:
- 478-465
- Distrelec Article No.:
- 304-59-264
- Mfr. Part No.:
- 1986722-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€295.18
(exc. VAT)
€363.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €295.18 | €14.759 |
*price indicative
- RS Stock No.:
- 478-465
- Distrelec Article No.:
- 304-59-264
- Mfr. Part No.:
- 1986722-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Width | 19.05mm | |
| Series | Buchanan | |
| Length | 22.86mm | |
| Standards/Approvals | UL | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Width 19.05mm | ||
Series Buchanan | ||
Length 22.86mm | ||
Standards/Approvals UL | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is a reliable solution for wire-to-board applications, specifically designed for 3.81 mm centreline connections. This product excels in versatility, featuring a single row configuration with a 180° wire entry angle, making it ideal for various electronic designs. Crafted for optimal performance, it accommodates wire sizes ranging from 30 to 14 AWG, ensuring flexibility in a wide array of installations. Featuring a robust design that supports an operating voltage of 300 VAC, this terminal block guarantees dependable operation in demanding environments. Its durable construction includes a green housing and an orange lever, enhancing both functionality and aesthetic appeal. The comprehensive design ensures ease of use, making this terminal block an essential component for modern electronic assemblies.
Supports a wide range of wire sizes for versatile applications
Features a compact design suitable for space-constrained environments
Offers reliable connectivity with push-in, spring terminal termination methods
Constructed from high-quality materials for enhanced durability
Designed for vertical orientation to maximise space efficiency
Low halogen content aligns with environmental compliance
Easily integrated into various circuit applications for power and signal transmission
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2342077-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.048 mm Pitch 1986722-5
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
