TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 284539-7
- RS Stock No.:
- 476-300
- Distrelec Article No.:
- 304-59-617
- Mfr. Part No.:
- 284539-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€234.55
(exc. VAT)
€288.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €234.55 | €2.346 |
*price indicative
- RS Stock No.:
- 476-300
- Distrelec Article No.:
- 304-59-617
- Mfr. Part No.:
- 284539-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- US
The TE Connectivity 7 Position PCB Terminal Block is designed for secure and reliable wire-to-board connections in various electronic applications. Featuring a compact design with a 3.5 mm centerline, this terminal block caters specifically to 30 to 14 AWG wire sizes, ensuring compatibility with a wide range of installations. The robust construction and right-angle orientation simplify integration onto printed circuit boards, reducing space while enhancing accessibility. With an operating voltage of 300 VAC, it is engineered to handle both power and signal applications effectively. The environmentally compliant materials used in its construction provide peace of mind for users conscious of regulatory standards. This terminal block not only promises high performance but also offers durability in diverse operating conditions, making it an ideal choice for various electronic projects.
Fully shrouded header type enhances safety during operation
Mounting retention type ensures stability and reliability throughout operation
Tin-plated contact mating area optimizes conductivity and corrosion resistance
Screw mounting facilitates easy installation and maintenance
Designed with low halogen content, aligning with environmental standards
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986370-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986371-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
