TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 284539-6

Subtotal (1 bag of 100 units)*

€265.30

(exc. VAT)

€326.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.653€265.30

*price indicative

RS Stock No.:
164-5272
Mfr. Part No.:
284539-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Nylon

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V ac

Standards/Approvals

No

Series

Buchanan

TE Connectivity TERMI-BLOK 3.5mm Right Angle Closed End Headers with Threaded Flange


TERMI-BLOK 3.5mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.5mm closed end PCB header Terminal Block connectors are MADE from green polyamide 6.6 GF

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy