TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1-282822-2
- RS Stock No.:
- 477-685
- Distrelec Article No.:
- 304-57-971
- Mfr. Part No.:
- 1-282822-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-685
- Distrelec Article No.:
- 304-57-971
- Mfr. Part No.:
- 1-282822-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is an exceptional solution designed for seamless wire-to-board connections. This component excels in a range of applications demanding reliability and performance, making it ideal for industries such as telecommunications and industrial control systems. Its robust construction features a partially shrouded header type that allows for easy mating, while its vertical orientation is tailored for space-constrained environments. Designed to accommodate a maximum operating voltage of 300 VAC, this terminal block ensures a dependable electrical connection under demanding conditions. Crafted from high-quality materials, including PA 66 housing and copper magnesium contacts, it balances durability with efficiency, ensuring long-lasting performance.
Designed for vertical PCB mounting to optimise space utilisation
Constructed with a partially shrouded header for secure and easy mating
Complies with stringent EU RoHS directives ensuring reduced environmental impact
Able to withstand harsh operating temperatures from -40 to 105 °C
Features low halogen content, making it an environmentally conscious choice
Termination method to PCB through hole solder promotes enhanced reliability
Comes packaged in quantities of 100 for efficient inventory management
Suitable for both power and signal applications, increasing versatility
Supports wave soldering processes up to 240°C for compatibility with various manufacturing methods
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-796642-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1-796640-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1-282836-2
