TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1-2305909-2
- RS Stock No.:
- 503-386
- Distrelec Article No.:
- 304-58-979
- Mfr. Part No.:
- 1-2305909-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€553.66
(exc. VAT)
€681.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €553.66 | €11.073 |
*price indicative
- RS Stock No.:
- 503-386
- Distrelec Article No.:
- 304-58-979
- Mfr. Part No.:
- 1-2305909-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material TPE | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity 12 Position PCB Terminal Block is a robust receptacle designed for wire-to-board applications, providing seamless integration within your electronic systems. This versatile connector is part of the Buchanan WireMate TB Series, offering a 5 mm centreline pitch that ensures optimal spacing for efficient wiring. Its durable thermoplastic housing and compact design make it suitable for a variety of installations, while the 180° wire entry angle promotes easy access and connections. Designed for high-performance, it supports a wide operating temperature range and provides compliance with essential environmental regulations. The connectors right-angle orientation further enhances its adaptability in limited spaces, making it a practical choice for modern electrical designs.
Featuring a side stackable configuration for efficient use of space
Boasts an operational voltage rating of 300 VAC
Constructed with a thermoplastic housing for durability
Offers high current rating capabilities, reaching up to 10 A
Optimised for easy termination with surface mount capability
Accommodates wire sizes ranging from 26 to 12 AWG
Compliant with industry environmental standards for safe usage
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282822-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-796642-2
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 1-2305909-0
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
