TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 2213932-8
- RS Stock No.:
- 478-364
- Distrelec Article No.:
- 304-59-486
- Mfr. Part No.:
- 2213932-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 475 units)*
€2,400.90
(exc. VAT)
€2,953.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,400.90 | €5.055 |
*price indicative
- RS Stock No.:
- 478-364
- Distrelec Article No.:
- 304-59-486
- Mfr. Part No.:
- 2213932-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Voltage | 300V | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Voltage 300V | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB R/A header is designed for efficient connectivity in compact electronic applications, offering a robust solution for your wiring needs. This product features an 8-position layout, making it ideal for diverse circuit configurations. With a height that caters to space-restricted designs, it ensures that performance is not compromised despite its compact form factor. The headers reliable construction and precise engineering facilitate seamless integration into various applications, maximising your system's efficiency. Additionally, this accessory complies with relevant European directives, assuring compliance with current environmental standards. Whether used in industrial, automotive, or consumer electronics, this header excels in delivering dependable performance.
Optimised layout for space-constrained environments
Engineered for superior electrical reliability
Compliant with EU RoHS and ELV directives for sustainability
Low halogen content ensures reduced environmental impact
Durable construction withstands challenging conditions
Versatile compatibility with a broad range of applications
Supports efficient soldering processes for ease of assembly
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-8
