TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1-1986722-2
- RS Stock No.:
- 478-959
- Distrelec Article No.:
- 304-58-909
- Mfr. Part No.:
- 1-1986722-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€215.71
(exc. VAT)
€265.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.71 | €21.571 |
*price indicative
- RS Stock No.:
- 478-959
- Distrelec Article No.:
- 304-58-909
- Mfr. Part No.:
- 1-1986722-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is designed for seamless wire-to-board connectivity, ensuring reliable performance under various operational conditions. Featuring a compact design with a 3.81 mm centerline, this terminal block is perfect for applications demanding precision and durability. Its 180° wire entry angle facilitates straightforward connections, making installation easy and efficient. The block supports wire sizes ranging from 30 to 14 AWG, ensuring compatibility with a diverse range of wiring systems. With robust electrical characteristics, it operates at a maximum voltage of 300 VAC, making it suitable for both power and signal circuits. This terminal block is not only functional but also environmentally compliant, adhering to several directives to minimize its ecological footprint.
Designed for easy installation with a 180° wire entry angle
Compact design optimizes space on PCB layouts
Supports a wide range of wire sizes for versatile applications
Environmentally compliant manufacturing processes ensure sustainability
Featuring push-in, spring terminal termination for secure wire connections
Accommodates up to 12 positions for efficient circuit management
Robust construction provides durability in demanding environments
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-284513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342078-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342077-4
