TE Connectivity Buchanan Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1-796639-3
- RS Stock No.:
- 480-763
- Distrelec Article No.:
- 304-59-017
- Mfr. Part No.:
- 1-796639-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€280.00
(exc. VAT)
€344.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €280.00 | €5.60 |
*price indicative
- RS Stock No.:
- 480-763
- Distrelec Article No.:
- 304-59-017
- Mfr. Part No.:
- 1-796639-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 13 Position PCB Terminal Block is expertly designed for seamless wire-to-board connectivity. With a robust construction featuring a 5.08 mm centreline, this terminal block ensures reliable performance in a compact form. Ideal for use with wire sizes ranging from 30 to 12 AWG, it accommodates diverse applications while maintaining ease of assembly and durability. The right-angle orientation allows efficient space utilisation on printed circuit boards, making it a practical choice for any project requiring dependable power and signal transmission. With a maximum operating voltage of 300 VAC, this product excels in high-voltage environments, ensuring safety and compliance in various industrial applications.
Fully shrouded header type ensures added safety during use
Compatible with a wide range of wire sizes for versatile applications
Right-angle orientation promotes effective use of space on circuit boards
Durable construction withstands various environmental conditions
Designed to meet stringent compliance regulations for peace of mind
Simple through-hole solder termination facilitates easy PCB assembly
Allows side stacking configuration for efficient layout options
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-2342084-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986371-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2342079-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-1546122-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796638-0
