TE Connectivity Buchanan Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1-2342084-3
- RS Stock No.:
- 472-677
- Distrelec Article No.:
- 304-58-999
- Mfr. Part No.:
- 1-2342084-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€252.98
(exc. VAT)
€311.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €252.98 | €50.596 |
*price indicative
- RS Stock No.:
- 472-677
- Distrelec Article No.:
- 304-58-999
- Mfr. Part No.:
- 1-2342084-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Through Hole | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Through Hole | ||
Voltage 30V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 13 Position PCB Terminal Block offers a robust connection solution for wire-to-board applications. Designed with versatility in mind, this header terminal block allows for easy integration into various printed circuit board configurations. Featuring a compact 5.08 mm centreline, it supports significant power and signal circuitry demands while ensuring optimal performance levels. With a vertical orientation and fully shrouded header type, this product not only enhances reliability but also simplifies the assembly process. Whether you're working on consumer electronics or industrial applications, this terminal block has been engineered to meet stringent operational requirements, making it an ideal choice for professionals in the industry.
Accommodates up to 13 positions for efficient wiring
Designed to meet demanding operational voltages
Constructed with high-temperature polyamide for durability
Provides a secure vertical mounting option to save space
Features tin-plated contacts for excellent conductivity
Allows through-hole soldering for strong mechanical connections
Engineered for a wide temperature range to suit various environments
Complies with European directives for safety and environmental standards
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796639-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 2-2342084-3
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986371-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2342079-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
