Phoenix Contact DFK-PC Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1716823
- RS Stock No.:
- 521-968
- Mfr. Part No.:
- 1716823
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€481.32
(exc. VAT)
€592.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €481.32 | €48.132 |
*price indicative
- RS Stock No.:
- 521-968
- Mfr. Part No.:
- 1716823
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK-PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK-PC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is a flagship component, designed to facilitate secure and efficient connections in various electrical applications. With a nominal current of 32 A and a robust rated voltage of 1000 V, this connector ensures reliable performance even under demanding conditions. Its compact design, offering 12 positions with a 7.62 mm pitch, caters to a wide range of wiring requirements, while the screw connection method guarantees optimal conductor retention. Built to withstand environmental challenges, this connector is constructed with quality materials, ensuring durability and longevity, making it an ideal choice for both industrial and commercial uses.
Offers a secure screw flange for stable mounting
Optimised for easy integration with COMBICON connector systems
Allows for the connection of multiple conductors, enhancing versatility
Designed with a shielded electrical characteristic to minimise interference
Features a low-temperature rise due to efficient contact force management
Crafted from environmentally compliant materials, ensuring safety standards
Enables tool-free snap-in locking for quick assembly
Robustly engineered to endure harsh ambient conditions
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727799
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840654
- Phoenix Contact DFK-PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727689
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 5/12-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716166
- Phoenix Contact DFK-PC 4/12-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830842
- Phoenix Contact COMBICON DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1727702
