Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 8-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-229
- Mfr. Part No.:
- 1716784
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-229
- Mfr. Part No.:
- 1716784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Series | DFK | |
| Length | 48.95mm | |
| Width | 95.58mm | |
| Standards/Approvals | cULus Recognised, IEC 60664-1:2007-04, IEC 61984, EN 60695-2-12, IEC 60112, EN 60695-2-13, EN 60695-10-2, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Series DFK | ||
Length 48.95mm | ||
Width 95.58mm | ||
Standards/Approvals cULus Recognised, IEC 60664-1:2007-04, IEC 61984, EN 60695-2-12, IEC 60112, EN 60695-2-13, EN 60695-10-2, UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector is designed to ensure seamless interconnections within electronic devices. It caters to an array of applications due to its robust construction and reliable electrical properties. Built from high-quality materials, this connector showcases an impressive nominal current rating of 32 A and a rated voltage of 1000 V, making it suitable for various demanding environments. With an efficient pitch of 7.62 mm, this connector supports multiple connections, facilitating easier assembly and integration. Its innovative screw locking mechanism provides enhanced mechanical stability, ensuring a secure fit within housing panels. Thanks to its shielded design, it significantly mitigates electromagnetic interference, which helps to maintain the integrity of your applications. Furthermore, the ability to connect two conductors maximises efficiency, making this connector a vital component in modern electrical systems.
Robust construction enhances durability and reliability
Low temperature rise ensures optimal performance under load
Allows flexible connections accommodating diverse wiring scenarios
Screw flange provides secure mounting and stability
Equipped with a professional EMC shield for added protection
Designed for tool free assembly saving time in installation
Compliant with international electrical safety standards
WEEE/RoHS compliant ensuring environmentally friendly operation
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
