TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986717-7
- RS Stock No.:
- 504-783
- Distrelec Article No.:
- 304-59-249
- Mfr. Part No.:
- 1986717-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€314.77
(exc. VAT)
€387.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.77 | €3.148 |
*price indicative
- RS Stock No.:
- 504-783
- Distrelec Article No.:
- 304-59-249
- Mfr. Part No.:
- 1986717-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 12.5mm | |
| Length | 23.9mm | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Depth 12.5mm | ||
Length 23.9mm | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is designed for reliable wire-to-board connections in electronic assemblies. This component offers a robust header type configuration, ideal for various applications where dependable signal transmission is critical. Crafted with a 3.5 mm centreline pitch, it accommodates a wide range of wire sizes, ensuring versatility for a multitude of designs. Its durable construction features a vertical orientation, making it suitable for compact layouts. Engineered to withstand temperatures ranging from -40 to 110 °C, this terminal block ensures consistent performance even in challenging environments. The innovative design not only enhances usability but also incorporates safety features that align with industry standards, ensuring it remains an essential choice for modern electronic applications.
Unshrouded design enables easy access for wire termination
Side stackable configuration offers flexibility in board layout
Made from PA 66 housing material for increased durability
Wave solder capable to 265°C enhances soldering reliability
Low halogen content contributes to environmentally friendly compliance
Vertical product orientation optimises space in compact applications
Tin-plated contacts ensure improved conductivity and reliability
Push-in termination method simplifies wire insertion for quick assembly
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986370-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986371-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
