Molex 39500 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 39500-0005
- RS Stock No.:
- 507-465
- Distrelec Article No.:
- 304-56-253
- Mfr. Part No.:
- 39500-0005
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€175.00
(exc. VAT)
€215.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.00 | €1.458 |
*price indicative
- RS Stock No.:
- 507-465
- Distrelec Article No.:
- 304-56-253
- Mfr. Part No.:
- 39500-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.50mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 30V | |
| Series | 39500 | |
| Standards/Approvals | RoHS, UL E48521, REACH, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | |
| Width | 15.5mm | |
| Length | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.50mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 30V | ||
Series 39500 | ||
Standards/Approvals RoHS, UL E48521, REACH, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | ||
Width 15.5mm | ||
Length 11.1mm | ||
- COO (Country of Origin):
- CN
The Molex 3.50mm Pitch Euro style Horizontal Plug is designed to meet the demands of modern electrical applications. This robust and efficient connector serves as a reliable solution for wire-to-board connections, ensuring secure and stable electrical pathways. With its five circuits and Compact design, it caters to various configurations without compromising on performance. Crafted for versatility, the plug is optimized for easy integration into a wide range of PCB header types, making it an Ideal choice for engineers looking for dependable connectivity. The product's low-halogen and RoHS-compliant features further highlight its suitability in eco-conscious design initiatives. Built to operate within an extensive temperature range, this connector exhibits durability under challenging conditions.
Suitable for various wire sizes, enabling flexibility in application
Offers a maximum current capacity of 8--0A for enhanced performance
Features are designed to withstand temperature ranges from -40° to +105°C
Vertical entry angle contributes to efficient space utilization on PCBs
Mates seamlessly with numerous industry-standard PCB headers
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005004
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
