Molex 39500 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 395005003

Bulk discount available
View bulk pricing options

Subtotal (1 box of 350 units)*

€419.65

(exc. VAT)

€516.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
350 - 350€1.199€419.65
700 +€1.123€393.05

*price indicative

RS Stock No.:
287-2269
Mfr. Part No.:
395005003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Housing Material

Thermoplastic Polyurethane, Die Cast Zinc, Nickel Plated

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

30AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Plug-In

Voltage

250V

Length

3m

Standards/Approvals

UL 94 HB, IEC 61076-2-101

Series

39500

COO (Country of Origin):
CN
The Molex 3.50mm Pitch Eurostyle Horizontal Plug is a green housing Terminal Block with 3 circuits. This product is designed for various applications, providing a reliable and efficient connection solution. With its high-quality construction and excellent electrical performance, it ensures safe and secure connections in different environments. It is a versatile and Durable Terminal Block that meets industry standards and regulations.

3.50mm pitch Eurostyle horizontal plug

Green housing for easy identification

3 circuits for multiple connections

Vertical entry angle for convenient installation

Polarized to mating part for secure connections

Temperature range of -40°C to +105°C for reliable performance

UL certified for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy