Molex 39534 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 39534-0002
- RS Stock No.:
- 507-512
- Distrelec Article No.:
- 304-56-258
- Mfr. Part No.:
- 39534-0002
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-512
- Distrelec Article No.:
- 304-56-258
- Mfr. Part No.:
- 39534-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 30V | |
| Depth | 15mm | |
| Width | 18.2mm | |
| Series | 39534 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E48521 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 30V | ||
Depth 15mm | ||
Width 18.2mm | ||
Series 39534 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E48521 | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Euro style Horizontal Plug is designed for seamless connectivity in various applications. Featuring two circuits, this component enhances your wire-to-board connections with its innovative design and reliable performance. Its robust construction ensures long-lasting use, making it an Ideal choice for industries seeking dependable electrical components. Easy to install, this plug facilitates quick deployment, reducing installation time while maintaining a secure connection. Its compliance with industry standards guarantees safety and reliability, allowing for peace of mind in your projects.
Designed for efficient wire-to-board applications
Built with retention screws for added security
Features a vertical entry angle for adaptable installation
Compatible with a variety of AWG wire sizes
Constructed from high-quality resin for enhanced durability
Related links
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0512
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
